OPTIBELT Drive Belt, belt section DIN/ISO
- RS Stock No.:
- 204-3172
- Mfr. Part No.:
- 52x16 x 1180
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$302.46
(exc. GST)
$332.71
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $302.46 |
13 - 24 | $298.29 |
25 + | $290.89 |
- RS Stock No.:
- 204-3172
- Mfr. Part No.:
- 52x16 x 1180
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section DIN/ISO
- OPTIBELT Drive Belt, belt section A, 1210mm Length
- OPTIBELT Vee Belt, belt section X13/AX, 1180mm Length
- OPTIBELT Drive Belt, belt section SPA, 1180mm Length
- OPTIBELT Drive Belt, belt section SPZ, 1180mm Length
- OPTIBELT Vee Belt, 1220mm Length
- OPTIBELT Drive Belt, belt section XPA, 1180mm Length
- OPTIBELT Vee Belt, 1230mm Length