OPTIBELT Drive Belt, belt section DIN/ISO
- RS Stock No.:
- 204-3169
- Mfr. Part No.:
- 41x13 x 1040
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$218.18
(exc. GST)
$240.00
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $218.18 |
13 - 24 | $213.89 |
25 + | $208.11 |
- RS Stock No.:
- 204-3169
- Mfr. Part No.:
- 41x13 x 1040
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section DIN/ISO
- OPTIBELT Vee Belt, belt section X17/BX, 1040mm Length
- OPTIBELT Vee Belt, 1080mm Length
- OPTIBELT Drive Belt, belt section SPB, 2850mm Length
- OPTIBELT Drive Belt, belt section SPB, 2580mm Length
- OPTIBELT Drive Belt, belt section 3V, 1346mm Length
- OPTIBELT Drive Belt, belt section Z, 842mm Length
- OPTIBELT Drive Belt, belt section SPB, 5600mm Length