OPTIBELT Drive Belt, belt section 5V, 2540mm Length
- RS Stock No.:
- 204-3136
- Mfr. Part No.:
- 5V 1000
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$71.80
(exc. GST)
$78.98
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $71.80 |
13 - 24 | $70.81 |
25 + | $69.06 |
- RS Stock No.:
- 204-3136
- Mfr. Part No.:
- 5V 1000
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section Z, 1022mm Length
- OPTIBELT Drive Belt, belt section A, 1030mm Length
- OPTIBELT Drive Belt, belt section SPZ, 1000mm Length
- OPTIBELT Drive Belt, belt section SPA, 1000mm Length
- OPTIBELT Drive Belt, belt section 5V, 1422mm Length
- OPTIBELT Drive Belt, belt section DIN/ISO
- OPTIBELT Drive Belt, belt section 5V, 4826mm Length
- OPTIBELT Drive Belt, belt section 5V, 3810mm Length