- RS Stock No.:
- 204-3119
- Mfr. Part No.:
- 3V 475
- Brand:
- OPTIBELT
9 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.63
(exc. GST)
$27.09
(inc. GST)
Units | Per unit |
1 - 12 | $24.63 |
13 - 24 | $24.31 |
25 + | $23.71 |
- RS Stock No.:
- 204-3119
- Mfr. Part No.:
- 3V 475
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The Optibelt RED POWER3 is a high performance wedge belt transmit 1.5x to 2x higher horse power ratings than classical belts with the same top width. It has high tensile strength cords, cord placement and the special high modulus compression rubber.
Oil & heat resistant
Static conductive
Easy to install
Maintenance-free
Static conductive
Easy to install
Maintenance-free
Specifications
Attribute | Value |
---|---|
Length | 1206mm |
Top Width | 9mm |
Belt Section | 3V |
Inside Length | 1165mm |
Height | 8mm |
Series | SK |
Material | Polyurethane |
Outer Length | 1207mm |
Datum Length | 1203mm |