- RS Stock No.:
- 204-3114
- Mfr. Part No.:
- 17 x 2845
- Brand:
- OPTIBELT
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$77.20
(exc. GST)
$84.92
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $77.20 |
13 - 24 | $75.07 |
25 + | $73.06 |
- RS Stock No.:
- 204-3114
- Mfr. Part No.:
- 17 x 2845
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
Abrasion-proof cover
Easy to install
Maintenance-free
Specifications
Attribute | Value |
---|---|
Length | 2285mm |
Top Width | 17mm |
Belt Section | B |
Inside Length | 2845mm |
Height | 11mm |
Series | VB S=C Plus |
Material | Polyurethane |
Outer Length | 2914mm |
Datum Length | 2885mm |
Related links
- Gates Drive Belt, belt section B, 2285mm Length
- OPTIBELT Drive Belt, belt section B, 1130mm Length
- OPTIBELT Drive Belt, belt section B, 1716mm Length
- OPTIBELT Drive Belt, belt section B, 929mm Length
- OPTIBELT Drive Belt, belt section B, 1190mm Length
- OPTIBELT Drive Belt, belt section B, 1790mm Length
- OPTIBELT Drive Belt, belt section B, 1840mm Length
- OPTIBELT Drive Belt, belt section B, 1315mm Length