- RS Stock No.:
- 204-3107
- Mfr. Part No.:
- 17 x 1900
- Brand:
- OPTIBELT
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.78
(exc. GST)
$60.26
(inc. GST)
Units | Per unit |
1 - 12 | $54.78 |
13 - 24 | $53.24 |
25 + | $51.82 |
- RS Stock No.:
- 204-3107
- Mfr. Part No.:
- 17 x 1900
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
Abrasion-proof cover
Easy to install
Maintenance-free
Specifications
Attribute | Value |
---|---|
Length | 1940mm |
Top Width | 17mm |
Belt Section | B |
Inside Length | 1900mm |
Height | 11mm |
Series | VB S=C Plus |
Material | Polyurethane |
Outer Length | 1969mm |
Datum Length | 1940mm |