- RS Stock No.:
- 204-3086
- Mfr. Part No.:
- 17 x 1120
- Brand:
- OPTIBELT
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.37
(exc. GST)
$34.51
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $31.37 |
13 - 24 | $30.46 |
25 + | $29.66 |
- RS Stock No.:
- 204-3086
- Mfr. Part No.:
- 17 x 1120
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
Abrasion-proof cover
Easy to install
Maintenance-free
Specifications
Attribute | Value |
---|---|
Length | 1160mm |
Top Width | 17mm |
Belt Section | B |
Inside Length | 1120mm |
Height | 11mm |
Series | VB S=C Plus |
Material | Polyurethane |
Outer Length | 1189mm |
Datum Length | 1160mm |
Related links
- OPTIBELT Drive Belt, belt section A, 1150mm Length
- OPTIBELT Drive Belt, belt section Z, 1142mm Length
- OPTIBELT Drive Belt, belt section DIN/ISO
- OPTIBELT Drive Belt, belt section B, 1130mm Length
- OPTIBELT Drive Belt, belt section B, 1716mm Length
- OPTIBELT Drive Belt, belt section B, 929mm Length
- OPTIBELT Drive Belt, belt section B, 1190mm Length
- OPTIBELT Drive Belt, belt section B, 1790mm Length