- RS Stock No.:
- 204-3013
- Mfr. Part No.:
- 10 x 1000
- Brand:
- OPTIBELT
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.82
(exc. GST)
$21.80
(inc. GST)
Units | Per unit |
1 - 12 | $19.82 |
13 - 24 | $19.55 |
25 + | $19.08 |
- RS Stock No.:
- 204-3013
- Mfr. Part No.:
- 10 x 1000
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
Abrasion-proof cover
Easy to install
Maintenance-free
Specifications
Attribute | Value |
---|---|
Length | 1022mm |
Top Width | 10mm |
Belt Section | Z |
Inside Length | 1000mm |
Height | 6mm |
Series | VB S=C Plus |
Material | Polyurethane |
Outer Length | 1038mm |
Datum Length | 1022mm |