Recently searched

    OPTIBELT Drive Belt, belt section SPC, 4750mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $155.00

    (exc. GST)

    $170.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    12 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$155.00
    13 - 24$152.89
    25 +$149.10

    **price indicative

    RS Stock No.:
    204-2988
    Mfr. Part No.:
    SPC 4750
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    SPC

    Outer Length

    4780mm

    Datum Length

    4750mm

    Inside Length

    4667mm

    Series

    SK

    Top Width

    22mm

    Height

    18mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    224mm

    Length

    4750mm

    Related links