- RS Stock No.:
- 195-3861
- Mfr. Part No.:
- XPZ 1337 XEP
- Brand:
- OPTIBELT
3 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.33
(exc. GST)
$32.26
(inc. GST)
Units | Per unit |
1 - 12 | $29.33 |
13 - 24 | $28.76 |
25 + | $27.96 |
- RS Stock No.:
- 195-3861
- Mfr. Part No.:
- XPZ 1337 XEP
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
Specifications
Attribute | Value |
---|---|
Length | 1337mm |
Top Width | 9.7mm |
Belt Section | XPZ |
Inside Length | 1261mm |
Height | 8mm |
Minimum Pulley Diameter | 56mm |
Series | XE-Power |
Material | Rubber |
Minimum Operating Temperature | -40°C |
Outer Length | 1350mm |
Maximum Operating Temperature | +120°C |
Datum Length | 1337mm |