OPTIBELT Drive Belt, belt section SPB, 1500mm Length
- RS Stock No.:
- 178-0716
- Mfr. Part No.:
- SPB 1500 RP
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
$83.56
(exc. GST)
$91.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 6 left, ready to ship from another location
- Plus 10 left, shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $83.56 |
| 13 - 24 | $81.94 |
| 25 + | $79.73 |
*price indicative
- RS Stock No.:
- 178-0716
- Mfr. Part No.:
- SPB 1500 RP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPB | |
| Outer Length | 1522mm | |
| Datum Length | 1500mm | |
| Inside Length | 1440mm | |
| Series | Red Power | |
| Top Width | 16.3mm | |
| Height | 13mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Minimum Pulley Diameter | 140mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | +70°C | |
| Length | 1500mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPB | ||
Outer Length 1522mm | ||
Datum Length 1500mm | ||
Inside Length 1440mm | ||
Series Red Power | ||
Top Width 16.3mm | ||
Height 13mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 140mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature +70°C | ||
Length 1500mm | ||
- COO (Country of Origin):
- DE
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.
S=C Plus, always the right length for use in sets without measuring
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
