- RS Stock No.:
- 178-0712
- Mfr. Part No.:
- SPB 1250 RP
- Brand:
- OPTIBELT
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.52
(exc. GST)
$95.17
(inc. GST)
Units | Per unit |
1 - 12 | $86.52 |
13 - 24 | $84.86 |
25 + | $82.56 |
- RS Stock No.:
- 178-0712
- Mfr. Part No.:
- SPB 1250 RP
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.
S=C Plus, always the right length for use in sets without measuring
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Specifications
Attribute | Value |
---|---|
Length | 12500mm |
Top Width | 16.3mm |
Belt Section | SPB |
Inside Length | 1190mm |
Height | 13mm |
Minimum Pulley Diameter | 140mm |
Series | Red Power |
Outer Length | 1272mm |
Minimum Operating Temperature | +70°C |
Datum Length | 1250mm |
Maximum Operating Temperature | +90°C |