- RS Stock No.:
- 173-9974
- Brand:
- RS PRO
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.26
(exc. GST)
$14.59
(inc. GST)
Units | Per unit |
1 - 12 | $13.26 |
13 - 64 | $12.90 |
65 + | $10.62 |
- RS Stock No.:
- 173-9974
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Performance Wedge Belts are designed to deliver as much as double the power of conventional V Belts. This makes them suitable for all industrial applications where space, weight and high horsepower capacity are important.
Deeper profile promotes higher power
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance
Specifications
Attribute | Value |
---|---|
Length | 1337mm |
Top Width | 9.7mm |
Belt Section | SPZ |
Inside Length | 1299mm |
Height | 8mm |
Minimum Pulley Diameter | 63mm |
Material | Rubber |
Outer Length | 1275mm |
Minimum Operating Temperature | -40°C |
Datum Length | 1262mm |
Maximum Operating Temperature | +70°C |