- RS Stock No.:
- 471-667
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.35
(exc. GST)
$21.29
(inc. GST)
Units | Per unit |
1 - 5 | $19.35 |
6 - 29 | $18.58 |
30 + | $15.29 |
- RS Stock No.:
- 471-667
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Features and Benefits
- B Section V Belt
- Special compounded stiff-yet-flex-crack resistant base
- High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
- Anti-static, heat, oil and abrasion resistant
- Polychloroprene impregnated poly-cotton jacket
- Precision-built belts requiring no matching or coding
- Anti-static, heat, oil and abrasion resistant
Belt Construction
- Heat, Pre stretched Polyester cord
- Adhesion rubber
- Base rubber
- Polyester cotton fabric
Applications
- SPB Section V Belt Pulleys
- Industrial drives
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
Specifications
Attribute | Value |
---|---|
Length | 1150mm |
Top Width | 17mm |
Belt Section | B |
Inside Length | 1150mm |
Height | 11mm |
Minimum Pulley Diameter | 125mm |
Material | PET, Rubber |
Outer Length | 1219mm |
Datum Length | 1190mm |
Related links
- Contitech Drive Belt 1150mm Length
- OPTIBELT 50 T10 / 1150 Timing Belt 1150mm Length, 50mm Width
- OPTIBELT 20 T10 / 1150 Timing Belt 1150mm Length, 20mm Width
- SKF Wedge Belt 1150mm Length
- OPTIBELT Drive Belt 1150mm Length
- OPTIBELT Vee Belt 1150mm Length
- Gates Drive Belt 1150mm Length
- RS PRO Drive Belt, 1150mm Length