- RS Stock No.:
- 176-9762
- Mfr. Part No.:
- LZ1-00UV00-0100
- Brand:
- LedEngin Inc
Discontinued product
- RS Stock No.:
- 176-9762
- Mfr. Part No.:
- LZ1-00UV00-0100
- Brand:
- LedEngin Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The LZ1-00UV00 UV LED emitter provides superior radiometric power in the wavelength range specifically required for applications like curing, printing, sterilization, currency verification, and various medical applications. With a 4.4mm x 4.4mm ultra-small footprint, this package provides exceptional optical power density. The patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output, have excellent UV resistance, and minimize stresses which results in monumental reliability and radiant flux maintenance.
365nm UV LED with 1200mW flux output at 2.7W power dissipation
Ultra-small foot print – 4.4mm x 4.4mm
Highest Radiant Flux density
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Lead (Pb) free
Reflow solderable (up to 6 cycles)
Emitter available on Standard or Miniature MCPCB (optional)
Ultra-small foot print – 4.4mm x 4.4mm
Highest Radiant Flux density
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Lead (Pb) free
Reflow solderable (up to 6 cycles)
Emitter available on Standard or Miniature MCPCB (optional)
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 370nm |
Radiant Flux | 1250mW |
Package Type | SMD |
Viewing Angle | 70 ° |
Lens Shape | Dome |
Number of Pins | 4 |
LED Material | Ceramic |
Mounting Type | Surface Mount |
Diameter | 3.2mm |
Height | 2.7mm |
Length | 4.4mm |
Width | 4.4mm |
Dimensions | 4.4 x 4.4 x 2.7mm |
Series | LZ1 |