- RS Stock No.:
- 133-6090
- Mfr. Part No.:
- VLMU5200-385-140
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 133-6090
- Mfr. Part No.:
- VLMU5200-385-140
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VLMU5200-...-140, Ultraviolet SMD LED with Silicone Lens
Ceramic SMT package with silicone lens
Up to 700 mA forward current
2500 mW at 500 mA radiant power typical
±70° Angle of half intensity
Dimensions 5.2 x 5.2 x 3.1 mm
Up to 700 mA forward current
2500 mW at 500 mA radiant power typical
±70° Angle of half intensity
Dimensions 5.2 x 5.2 x 3.1 mm
Ultraviolet (UV) LEDs, Vishay
Specifications
Attribute | Value |
---|---|
Number of LEDs | 4 |
Peak Wavelength | 390nm |
Radiant Flux | 4400 mW @ 700 mAmW |
Viewing Angle | 140 ° |
Lens Shape | Dome |
Number of Pins | 9 |
LED Material | InGaN |
Mounting Type | Surface Mount |
Height | 3.1mm |
Length | 5.2mm |
Width | 5.2mm |
Series | VLMU5200 |
Dimensions | 5.2 x 5.2 x 3.1mm |