Fortex LV202EUV Exposure Unit UV Exposure Unit 240 x 165 mm175mm420 mm90 mm
- RS Stock No.:
- 242-9994
- Mfr. Part No.:
- LV202E
- Brand:
- Fortex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$750.65
(exc. GST)
$825.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $750.65 |
| 5 + | $675.58 |
*price indicative
- RS Stock No.:
- 242-9994
- Mfr. Part No.:
- LV202E
- Brand:
- Fortex
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
| Brand | Fortex | |
| Sub Type | UV Exposure Unit | |
| Product Type | UV Exposure Unit | |
| Exposure Area | 240 x 165 mm | |
| Depth | 420mm | |
| Height | 90mm | |
| Width | 175mm | |
| Light Source | UV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fortex | ||
Sub Type UV Exposure Unit | ||
Product Type UV Exposure Unit | ||
Exposure Area 240 x 165 mm | ||
Depth 420mm | ||
Height 90mm | ||
Width 175mm | ||
Light Source UV | ||
Standards/Approvals No | ||
The Fortex Ultra Violet UV exposure unit is a high quality British built UV unit that has been designed for use in the preparation of Photosensitive materials.
Used for Production of Photo Resist PCBs ie Fortex Microtrak Presensitised Board, Hot Foil Polymer Plates, Letterpress Polymer Plates, Pad Printing Plates (Clichés), Sandblasting Stencils
Related links
- Fortex LV204UV Exposure Unit UV Exposure Unit 356 x 260 mm400mm515 mm120 mm
- Fortex AZ220Double Sided UV Exposure Unit 520 x 390 mm625mm140 mm605 mm
- Fortex PLUVEX IEC UV Exposure Unit 100V ac 500 mm, 70 W 400mm
- UV Exposure Units
- Fortex LP-0650-01 White 240 V ac 420 mm, 12 W 594mm
- Fortex LP-0330-01 White 240 V 297 mm, 9 W 420mm
- CIF AR57 UV UV Exposure Starter
- RS PRO UV Meter