- RS Stock No.:
- 240-0002
- Mfr. Part No.:
- CHTF03 AV28732
- Brand:
- Okdo
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.83
(exc. GST)
$42.71
(inc. GST)
Units | Per unit |
1 - 4 | $38.83 |
5 - 9 | $38.42 |
10 + | $38.17 |
- RS Stock No.:
- 240-0002
- Mfr. Part No.:
- CHTF03 AV28732
- Brand:
- Okdo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Okdo USB C TO HDMI with USB3.0 and TF card, with PD charging function. This is 100% open circuit, short circuit and exchange test (wire end). It Use TF card to test the reader, use USB device or USB disk to test the USB interface. This product use two or more chargers to charge the product.
On resistance 2 ohm max (wire end)
Insulation impedance 10 megohm minimum / dclOOv / lOms (wire end)
Insulation impedance 10 megohm minimum / dclOOv / lOms (wire end)
Specifications
Attribute | Value |
---|---|
USB Standard | USB 3.0 |
Maximum Resolution | 3840 x 2160 |
Number of Displays Supported | 1 |
Video Connection Type | HDMI |
USB Connection Type | USB C |
Related links
- AV Adapters
- RS PRO USB C to Mini DisplayPort Adapter Cable 1 Supported...
- StarTech.com USB B to DVI USB 3.0, 2 Supported Display(s) - 2048 x 1152
- StarTech.com USB C to DVI Adapter 1 Supported Display(s) - 1920 x...
- RS PRO USB C to DisplayPort Adapter, USB 3.1
- RS PRO USB C to VGA Adapter 1 Supported Display(s)
- StarTech.com USB C to DisplayPort Adapter 1 Supported Display(s) -...
- StarTech.com USB C to VGA Adapter 1 Supported Display(s) - 4K @ 60Hz