Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Computer Components & Software
USB Video Adapters
Roline USB C to HDMI Adapter, USB 3.1, 2 Supported Display(s) - 3840x2160 Maximum Resolution
RS Stock No.:
197-3440
Mfr. Part No.:
11.04.5840-10
Brand:
Roline
View this category
Discontinued product
RS Stock No.:
197-3440
Mfr. Part No.:
11.04.5840-10
Brand:
Roline
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1973440
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Roline type C HDMI cable has portable design. No power adapter required to operate.
USB 3.1 Type C to HDMI cable for MacBook, Ultrabook, Notebook/Laptop or PC
Maximum resolution: 3840x2160 @60Hz
Connectors: HDMI Male and Type C Male
Attribute
Value
USB Connection Type
USB C
Video Connection Type
HDMI
Maximum Resolution
3840x2160
USB Standard
USB 3.1
Number of Displays Supported
2