- RS Stock No.:
- 197-3438
- Mfr. Part No.:
- 11.04.5830-10
- Brand:
- Roline
Discontinued product
- RS Stock No.:
- 197-3438
- Mfr. Part No.:
- 11.04.5830-10
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline displayport cable can be used with one displayport connector and one DVI connector.
USB 3.1 Type C to DVI cable for MacBook, Ultrabook, Notebook/Laptop or PC
Connect your device with USB Type C port to any DVI display or projector
Supports maximum resolutions up to 3840x2160 @60Hz
Connectors: DVI Female and Type C Male
Connect your device with USB Type C port to any DVI display or projector
Supports maximum resolutions up to 3840x2160 @60Hz
Connectors: DVI Female and Type C Male
Specifications
Attribute | Value |
---|---|
USB Standard | USB 3.1 |
Number of Displays Supported | 2 |
USB Connection Type | USB C |
Video Connection Type | HDMI |
Maximum Resolution | 3840x2160 |