- RS Stock No.:
- 176-5795
- Mfr. Part No.:
- CDP2DPMM1MW
- Brand:
- StarTech.com
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$95.46
(exc. GST)
$105.01
(inc. GST)
Units | Per unit |
1 + | $95.46 |
- RS Stock No.:
- 176-5795
- Mfr. Part No.:
- CDP2DPMM1MW
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CDP2DPMM1MW USB C to DisplayPort Cable
This USB-C to DisplayPort cable offers a convenient solution for directly connecting your DisplayPort over USB Type-C device to your DisplayPort monitor or projector, at up to 1 m (3 ft.) away.
The adapter works with USB-C devices that support DP Alt Mode, such as the MacBook, ChromeBook Pixel, and Dell XPS models 15 and 13. It's also compatible with Thunderbolt 3 ports.
Seamless, clutter-free installation with your MacBook or HP ENVY
At 1 m (3 ft.) in length, this DisplayPort cable delivers a compact connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation. Plus, the USB-C cables all-white design makes it an attractive accessory for your HP ENVY or MacBook with USB-C.
While the adapter looks great next to computers like your Mac and HP ENVY, it works with any USB-C computer that supports DisplayPort Alt Mode, such as your Dell XPS, Ultrabook or other Windows laptop.
Hassle-free connection with USB Type-C
The adapter cable is easy to connect, through the versatility and convenience of the USB Type-C port on your device. USB-C is a reversible connector, so it doesn't matter which way you plug it in, the adapter will always connect, saving you the frustration of trying to insert it correctly when you're docking your computer to your workstation or office hot desk.
Astonishing picture quality at 4K 60Hz
At four times the resolution of high-definition 1080p, youll be amazed at the picture quality of a 4K 60Hz monitor or television. This adapter cable lets you harness the video capabilities that are built into your USB Type-C connection, to deliver the astonishing quality of Ultra HD to your 4K display.
Plus, the adapter is still compatible with lower resolution displays, such as 1080p, which makes it a great accessory for your current home, office or other HD work environment, while future-proofing for 4K 60Hz implementation.
The CDP2DPMM1MW is backed by a 2-year StarTech.com warranty and free lifetime technical support.
The adapter works with USB-C devices that support DP Alt Mode, such as the MacBook, ChromeBook Pixel, and Dell XPS models 15 and 13. It's also compatible with Thunderbolt 3 ports.
Seamless, clutter-free installation with your MacBook or HP ENVY
At 1 m (3 ft.) in length, this DisplayPort cable delivers a compact connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation. Plus, the USB-C cables all-white design makes it an attractive accessory for your HP ENVY or MacBook with USB-C.
While the adapter looks great next to computers like your Mac and HP ENVY, it works with any USB-C computer that supports DisplayPort Alt Mode, such as your Dell XPS, Ultrabook or other Windows laptop.
Hassle-free connection with USB Type-C
The adapter cable is easy to connect, through the versatility and convenience of the USB Type-C port on your device. USB-C is a reversible connector, so it doesn't matter which way you plug it in, the adapter will always connect, saving you the frustration of trying to insert it correctly when you're docking your computer to your workstation or office hot desk.
Astonishing picture quality at 4K 60Hz
At four times the resolution of high-definition 1080p, youll be amazed at the picture quality of a 4K 60Hz monitor or television. This adapter cable lets you harness the video capabilities that are built into your USB Type-C connection, to deliver the astonishing quality of Ultra HD to your 4K display.
Plus, the adapter is still compatible with lower resolution displays, such as 1080p, which makes it a great accessory for your current home, office or other HD work environment, while future-proofing for 4K 60Hz implementation.
The CDP2DPMM1MW is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
All-in-one design, eliminates excess adapters and cabling
Hassle-free connection with the reversible USB-C connector
Astonishing video quality with support for video resolutions up to 4K at 60Hz
Hassle-free connection with the reversible USB-C connector
Astonishing video quality with support for video resolutions up to 4K at 60Hz
Applications
Connect a USB Type-C computer to a DisplayPort projector or display in your classroom, auditorium or boardroom
Install at your home workstation or office hot desk to make your USB-C computer compatible with your DisplayPort display
Install at your home workstation or office hot desk to make your USB-C computer compatible with your DisplayPort display
Whats in the box?
USB to DVI Adapter
DVI to VGA adapter
Driver and Software CD
Instruction Manual
DVI to VGA adapter
Driver and Software CD
Instruction Manual
Specifications
Attribute | Value |
---|---|
Refresh Rate | 60Hz |
Thunderbolt Connector Type | Thunderbolt 3 |
USB Standard | USB 3.1 |
Maximum Resolution | 4K |
Video Connection Type | DisplayPort |
USB Connection Type | USB C |
Number of Displays Supported | 1 |
Related links
- RS PRO USB C to Mini DisplayPort Adapter Cable 1 Supported...
- RS PRO USB C to DisplayPort Adapter Cable, 1 Supported Display(s) - 4K
- StarTech.com USB C to Mini DisplayPort Adapter Cable 1 Supported...
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- Roline USB C to DisplayPort Adapter Cable 1 Supported Display(s) -...
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com USB C to DisplayPort Adapter Cable 1 Supported...
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm