- RS Stock No.:
- 678-2806
- Mfr. Part No.:
- LJDTT32GABEU
- Brand:
- Lexar
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 678-2806
- Mfr. Part No.:
- LJDTT32GABEU
- Brand:
- Lexar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lexar JumpDrive TwistTurn
JumpDrive TwistTurn has a simple plug-and-play design that allows you to quickly and easily store files. Its durable hinged jacket rotates to easily access a USB port
Durable rotating jacket with capless design
High-capacity portable storage-easily transfer, store, and share a large number of files
Available in an assortment of stylish colors
LED activity light blinks when it writes
Take data, photo, music, and video files wherever you go
Two-year limited warranty
High-capacity portable storage-easily transfer, store, and share a large number of files
Available in an assortment of stylish colors
LED activity light blinks when it writes
Take data, photo, music, and video files wherever you go
Two-year limited warranty
Specifications
Attribute | Value |
---|---|
Capacity | 32 GB |
Model | JumpDrive TwistTurn |
USB Specification | USB 2.0 |
Self-Destruct | No |