StarTech.com Port USB Ethernet Adapter USB 2.0 RJ45 to USB 2.0 A 100Mbit/s Network Speed
- RS Stock No.:
- 256-6981
- Mfr. Part No.:
- PM1115U2
- Brand:
- StarTech.com
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$175.83
(exc. GST)
$193.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $175.83 |
- RS Stock No.:
- 256-6981
- Mfr. Part No.:
- PM1115U2
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com USB Ethernet Adapter, Print Server Type, 53mm Cable Length - PM1115U2
Need to give multiple users access to a printer? This USB Ethernet adapter from StarTech.com lets anyone on a network share a device. It's easy to set up in an office or at home – just connect it to your printer with a USB cable and to your network with an RJ45 networking cable.
Fast printing across your networkAll connected users get fast data transfer rates up to 100Mbps.
Easy configurationQuickly control and configure the print server using your web browser.
Broad compatibilitySupplied software can be used with Windows XP, Windows Server and macOS.
Easy configurationQuickly control and configure the print server using your web browser.
Broad compatibilitySupplied software can be used with Windows XP, Windows Server and macOS.
• Instructional manual and video included for easy installation
• 1 x RJ45 port and 1 x USB 2.0 Type A for compatibility with standard setups
• 1 x RJ45 port and 1 x USB 2.0 Type A for compatibility with standard setups
The StarTech.com palm-sized print server makes it easy to share a USB printer with users on your network. Enjoy cost-efficient network printing for multiple users. The USB 10/100 Mbps print server lets you share one USB printer with multiple users on your network, instead of having to buy separate printers for each individual workstation. You simply use a USB cable to connect the print server to your printers USB port, then use an RJ45 networking cable.
FAQs
Supports the Line Printer Remote (LPR) protocol
Comes with 2 years warranty
Black in color
Maximum data transfer rate is 100Mbps
Material used is of Plastic
Comes with 2 years warranty
Black in color
Maximum data transfer rate is 100Mbps
Material used is of Plastic
How big is this USB Ethernet adapter?It has compact dimensions of 53 (L) x 54 (W) x 2.3cm (H) and weighs only 62g, so it's easy to handle.
Specifications
Attribute | Value |
---|---|
USB Standard | USB 2.0 |
Number of Ports | 1 |
Network Speed | 100Mbit/s |
Connector A | RJ45 |
Connector A Gender | Female |
Connector B | USB 2.0 A |
Connector B Gender | Male |
Cable Length | 53mm |
Wake On LAN | Yes |
Related links
- StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to RJ45...
- StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45...
- RS PRO Port USB Ethernet Adapter USB 2.0 USB 2.0 to RJ45...
- StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to SFP Fibre...
- StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45...
- StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45...
- StarTech.com Port USB Ethernet Adapter USB 3.1 USB C to RJ45...
- D-Link USB Ethernet Adapter USB 2.0 USB A to RJ45 10/100Mbit/s...