- RS Stock No.:
- 165-0746
- Mfr. Part No.:
- 1-1734346-1
- Brand:
- TE Connectivity
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1600)
$3.661
(exc. GST)
$4.027
(inc. GST)
Units | Per unit | Per Reel* |
1600 - 1600 | $3.661 | $5,857.60 |
3200 - 4800 | $3.569 | $5,710.40 |
6400 + | $3.514 | $5,622.40 |
*price indicative |
- RS Stock No.:
- 165-0746
- Mfr. Part No.:
- 1-1734346-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity Type B Series USB Connectors
Type B Series PCB mount USB connectors that are compatible with asynchronous and isochronous data transfer methods. These PCB mount USB connectors are polarized enabling accurate orientation, have plug and play capability and are hot pluggable. This range of PCB mount USB connectors includes surface and through hole mount, right angle and vertical mount styles, Standard and Mini sizes. Please refer to table for further details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity USB Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | B |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Number of Ports | 1 |
Current Rating | 1.0A |
Voltage Rating | 30.0 V |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +85°C |
Related links
- TE Connectivity Right Angle Socket Type Micro AB 2.0 USB Connector
- TE Connectivity Right Angle Socket Type C 3.1 USB Connector
- TE Connectivity Right Angle Socket Type Standard 4.0 USB Connector
- TE Connectivity Right Angle Socket Type Micro 2.0 USB Connector
- TE Connectivity Right Angle Socket Type Micro B 2.0 USB Connector
- TE Connectivity Right Angle Socket Type B 2.0 USB Connector
- TE Connectivity Right Angle Socket Type Mini B 2.0 USB Connector
- TE Connectivity Right Angle Socket Type A 2.0 USB Connector