- RS Stock No.:
- 193-2878
- Mfr. Part No.:
- ECUSB3S11
- Brand:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 193-2878
- Mfr. Part No.:
- ECUSB3S11
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Slim ExpressCard-to-USB Adapter, 1 Port, 34mm Card Connector Width - ECUSB3S11
Bring modern connectivity to your legacy machine with this card adapter from StarTech.com. It converts your device's ExpressCard slot into a female USB3.0 port that supports modern peripherals and extends your machine's service life. With support for data transfer rates up to 5Gbps, the adapter lets you send files quickly, even on older hardware. Its slim flush-mount design conforms to your device so you can leave it installed on the move without risk of damage to your system.
Minimise wasteDelivers reliable performance even with older USB2.0 and USB1.x accessories, so there's no need to replace your peripherals.
Adapts to your needs Stabiliser bracket included so the card adapter works with both 34mm and 54mm ExpressCard slots for easy installation.
Highly efficientSupport for UASP (USB-attached small computer system interface protocol) on compatible systems increases file transfer rates by up to 70%, making it quicker to work from external storage devices.
Adapts to your needs Stabiliser bracket included so the card adapter works with both 34mm and 54mm ExpressCard slots for easy installation.
Highly efficientSupport for UASP (USB-attached small computer system interface protocol) on compatible systems increases file transfer rates by up to 70%, making it quicker to work from external storage devices.
USB3.0 port supplies more power to connected devices to work with newer accessories
Industry-standard USB port is compatible with most peripherals
Industry-standard USB port is compatible with most peripherals
FAQs
Unique flush-mount form factor design
SuperSpeed USB 3.0 compliant host interface with support for transfer rates up to 5 Gbps
UASP support for more efficient data transfer
Provides up to 850mA of power over USB
Backward compatible with USB 2.0/1.x devices
Works with most Windows based operating systems
Includes 34mm to 54mm ExpressCard stabilizer bracket
Eliminate the worry of snagging or hitting the ExpressCard with a unique Flush Mount design
Increase productivity with SuperSpeed USB 3.0 connectivity, while remaining backward compatible with USB 2.0/1.x devices
Time-saving file transfers, up to 70% faster than traditional USB 3.0 when used with a UASP-supported enclosure
Applications
Add a SuperSpeed USB 3.0 port through an ExpressCard slot, without having to worry about damaging the card or slot while on the move
Connect high performance USB 3.0 external storage devices, printers or external video adapters to a laptop
Upgrade an older laptop to USB 3.0 capability
Add an extra USB 3.0 port to a laptop with limited USB 3.0 ports available
SuperSpeed USB 3.0 compliant host interface with support for transfer rates up to 5 Gbps
UASP support for more efficient data transfer
Provides up to 850mA of power over USB
Backward compatible with USB 2.0/1.x devices
Works with most Windows based operating systems
Includes 34mm to 54mm ExpressCard stabilizer bracket
Eliminate the worry of snagging or hitting the ExpressCard with a unique Flush Mount design
Increase productivity with SuperSpeed USB 3.0 connectivity, while remaining backward compatible with USB 2.0/1.x devices
Time-saving file transfers, up to 70% faster than traditional USB 3.0 when used with a UASP-supported enclosure
Applications
Add a SuperSpeed USB 3.0 port through an ExpressCard slot, without having to worry about damaging the card or slot while on the move
Connect high performance USB 3.0 external storage devices, printers or external video adapters to a laptop
Upgrade an older laptop to USB 3.0 capability
Add an extra USB 3.0 port to a laptop with limited USB 3.0 ports available
Which operating systems can I use with this card adapter?This adapter works with most Windows operating systems. To gain the benefits of UASP, use this adapter with a Windows 8 system.
Specifications
Attribute | Value |
---|---|
USB Connection Type | USB A |
Number of USB Ports | 1 |
USB Standard | USB 3.0 |
Bus Type | Express Card |