- RS Stock No.:
- 779-4077
- Mfr. Part No.:
- RBC47
- Brand:
- APC
3 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$100.55
(exc. GST)
$110.61
(inc. GST)
Units | Per unit |
1 + | $100.55 |
- RS Stock No.:
- 779-4077
- Mfr. Part No.:
- RBC47
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
APC Replacement Battery Cartridge's
Maintenance-free sealed Lead-Acid battery
Hot-swappable batteries
Plug-and-Play installation
Plug-and-Play installation
APC On Line
Specifications
Attribute | Value |
---|---|
Accessory Type | Replacement Battery Cartridge |
For Use With | BE325, BE325-CN Battery |
Related links
- Battery Testers
- Yuasa YPCCLIP Battery Charger Lead for Yu-Power Intelligent...
- Zarges Battery Box for 3 Defect Li-Battery batteries
- Fluke Thermal Imaging Camera Battery Charger for Use with Ti100...
- Ansmann Energy Check LCD Battery Tester For Various Battery
- RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
- RS PRO 2450 Battery Battery Holder, Leaf Spring Contact
- Veracity Battery Pack Rechargeable Battery Pack