- RS Stock No.:
- 751-2585
- Mfr. Part No.:
- 2320296
- Brand:
- Phoenix Contact
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$277.10
(exc. GST)
$304.81
(inc. GST)
Units | Per unit |
1 + | $277.10 |
- RS Stock No.:
- 751-2585
- Mfr. Part No.:
- 2320296
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact UPS Uninterruptable Power Supplies Batteries
UPS-BAT/VRLA/24DC/1.3AH
An energy storage device from Phoenix Contact designed for using with QUINT UPS-IQ to give continuous automatic detection and communication
The replacement UPS battery has pure lead AGM, VRLA technology is supplied fully charged.
The replacement UPS battery has pure lead AGM, VRLA technology is supplied fully charged.
Features and Benefits
Tool-free switching during operation
Battery capacity of 1.3Ah
Fast installation
Automatic detection of the energy storage
Maximum buffer times at extreme temperatures
Operating temperature of 0°C to +40°C
Battery capacity of 1.3Ah
Fast installation
Automatic detection of the energy storage
Maximum buffer times at extreme temperatures
Operating temperature of 0°C to +40°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery |
For Use With | UPS |