Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Communication & Wireless Module ICs
Up-Down Converter & Mixer Circuits
Nisshinbo Micro Devices NJM2294V-TE1, Up-Down Converter & Mixer Circuit 0.0006MHz 16-Pin SSOP
RS Stock No.:
740-5213
Mfr. Part No.:
NJM2294V-TE1
Brand:
New Japan Radio
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
740-5213
Mfr. Part No.:
NJM2294V-TE1
Brand:
New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
Specifications
FM IF IC for Pager, RSSI, FSK Comparator, Battery Save, Battery Alarm Low Current
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Radio Frequency (RF), New Japan Radio
Attribute
Value
Maximum Input Frequency
0.455MHz
Maximum Output Frequency
0.0006MHz
Maximum Power Dissipation
300 W
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Length
5mm
Width
4.4mm
Height
1.15mm
Maximum Operating Supply Voltage
4 V
Maximum Operating Temperature
+75 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Operating Temperature
-20 °C