Eaton 160 → 294V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (1.98kW), 5PX
- RS Stock No.:
- 823-9414
- Mfr. Part No.:
- 5PX2200iRTN
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 823-9414
- Mfr. Part No.:
- 5PX2200iRTN
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton 5PX UPS Uninterruptible Power Supply
The Eaton 5PX range features a rack-mount or stand-alone UPS that provides line-interactive backup power and scalable runtime for servers, storage systems, VoIP gear, and network equipment. With a next-generation intuitive LCD, energy consumption metering down to the outlet group level and up to 99% efficiency, 5PX is the perfect UPS for protection of servers, switches, routers and storage devices.
Features and Benefits
Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
The 5PX can meter energy consumption down to the managed outlet group
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 99% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
Optional hot-swap maintenance bypass module for batteries
0.9 output factor, delivering more power and protecting more servers
The 5PX can meter energy consumption down to the managed outlet group
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 99% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
Optional hot-swap maintenance bypass module for batteries
0.9 output factor, delivering more power and protecting more servers
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Approvals
CE,CB report,TUV
Standards
IEC/EN 62040-1-1 ( Safety ), IEC/EN 62040-2 ( EMC ) , IEC/EN 62040-3 ( Performance )
Eaton Uninterruptible Power Supply, 230 V Output, 1.98 kW - 5PX Series - 5PX2200iRTN
Need to reliably protect data and equipment from unexpected power shortages and keep critical operations running at your IT and networking workstations? Turn to this UPS (uninterruptible power supply) from Eaton. With a power factor of 0.9, the compact unit's capable of powering nine devices with ease. A graphical LCD (liquid crystal display) provides clear information on status and measurements on a single screen for easy installation and management. The unit's batteries can be hot-swapped, so you don't have to shut down connected equipment during routine maintenance.
• Features load segment control for better battery runtime management
• Provides up to 99% energy efficiency
• Supplied with pedestal and rail kits for flexible mounting solutions
• Serial, USB (universal serial bus) and optical card connectivity for easy configuration
• Manufacturer warranty of three years on electronics and two years on batteries
• Provides up to 99% energy efficiency
• Supplied with pedestal and rail kits for flexible mounting solutions
• Serial, USB (universal serial bus) and optical card connectivity for easy configuration
• Manufacturer warranty of three years on electronics and two years on batteries
What's meant by load segment control?
Load segment control lets you shut down non-essential equipment so you can maximise battery runtime for critical devices. It can also be used to remotely reboot locked-up network equipment or manage scheduled shutdowns and sequential start-ups.
Specifications
Attribute | Value |
---|---|
Model | 5PX |
Power Rating | 1.98kW |
VA Rating | 2200VA |
Output Voltage | 230V |
Input Voltage | 160 → 294V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 15min |
Number of Outlets | 9 |
Type | Line Interactive |
Current Rating | 16A |
Length | 441mm |
Width | 522mm |
Depth | 86.2mm |
Plug Type | C20 |
Related links
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply,...
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply,...
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply,...
- Riello 220 → 240V ac Input Rack Mount, Stand Alone Uninterruptible...
- Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply,...
- Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply,...
- Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply,...
- Eaton Rack Mount, Stand Alone Battery Expansion Module, 3000VA, 5PX