- RS Stock No.:
- 823-9344
- Mfr. Part No.:
- ELP850IEC
- Brand:
- Eaton
2 In Global stock for delivery within 5 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,184.19
(exc. GST)
$1,302.61
(inc. GST)
Units | Per unit |
1 + | $1,184.19 |
- RS Stock No.:
- 823-9344
- Mfr. Part No.:
- ELP850IEC
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Uninterruptible Power Supply, 9 Minute Backup Time, 7.3kg Weight - Ellipse PRO Series - ELP850IEC
Thanks to this uninterruptible power supply from Eaton, nothing stands in the way of a productive day. It provides up to nine minutes of backup to four devices if an outage occurs. During shorter episodes of power loss, you and your equipment can carry on working regardless. If power doesn't kick back in quickly, you have valuable time to complete mission-critical processes and save important data. This makes it an ideal addition to any server room, data centre or office.
Features & Benefits
• Input voltage range between 165 and 285V for wide compatibility
• Compact dimensions of 260 (L) x 82 (W) x 285mm (D) make it a space-saving option
• C13 sockets can be used with most computer systems
• Standalone unit for convenient positioning
• Compact dimensions of 260 (L) x 82 (W) x 285mm (D) make it a space-saving option
• C13 sockets can be used with most computer systems
• Standalone unit for convenient positioning
How can I view the current status of this uninterruptible power supply?
It has an LCD screen which provides you with easy-to-understand information about its operational status and how much charge remains.
How will I know if the battery in this product is fully functional?
The battery automatically tests itself periodically, and alerts you when it's time for a replacement.
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 510W |
VA Rating | 850VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 4 |
Type | Line Interactive |
Current Rating | 10A |
Length | 260mm |
Width | 82mm |
Plug Type | C14 |
Depth | 285mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter