Aten 160 → 300V ac Input Rack Mount UPS, 1000VA (1kW), OL1000HV
- RS Stock No.:
- 285-4498
- Mfr. Part No.:
- OL1000HV
- Brand:
- Aten
Price (ex. GST) Each
$1,400.92
(exc. GST)
$1,541.01
(inc. GST)
On back order for despatch 07/12/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $1,400.92 |
- RS Stock No.:
- 285-4498
- Mfr. Part No.:
- OL1000HV
- Brand:
- Aten
Related links
- Aten 160 → 300V ac Input Rack Mount UPS OL1500HV
- Allen Bradley 230V Input Panel Mount UPS 1609-B1000E
- Riello 220V ac Input Rack Mount 3000VA (2.4kW), Sentinel Dual
- Riello 230V Input Rack Mount Uninterruptible Power Supply Dialog Plus-R
- APC 230V Input Rack Mount 5000VA (4kW), Smart-UPS
- Eaton 100 → 276 (With Derating) V Stand Alone
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply 5P
- Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply 5P