RS Better World

APC 230V Input Stand Alone UPS Inverter, 900 VA, Back-UPS Pro 540 W Back-UPS BR

Subtotal (1 unit)*

$850.53

(exc. GST)

$935.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 10 August 2026
  • Plus 28 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$850.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
215-3210
Distrelec Article No.:
301-73-734
Mfr. Part No.:
BR900MI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

Back-UPS Pro

Product Type

UPS Inverter

Sub Type

Line Interactive

VA Rating

900VA

Current

10A

Output Voltage

230V

Input Voltage

230V

Mount Type

Stand Alone

Power

540W

Number of Outlets

6

Length

190mm

Depth

310mm

Series

Back-UPS BR

Width

91mm

Standards/Approvals

RCM, C-Tick, EAC, CE, A-Tick, TISI

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
VN

APC Uninterruptible Power Supply, 540W Power Rating, 230V Output Voltage - BR900MI


This uninterruptible power supply (UPS) from APC is a reliable power backup solution that ensures electronic devices remain protected during power outages. With a current rating of 10A, input voltage of 230V, power rating of 540W, and VA rating of 900 VA, this stand-alone UPS is designed to keep your equipment running smoothly even during unexpected power disruptions.

Features & Benefits


• Line interactive UPS type for seamless power switching

• Six IEC 60320 C13 power outlets for multiple device connections

• Provides 540W of power with a maximum configurable power of 540W

• Equipped with a multifunction LCD control panel for easy monitoring

• Offers surge protection and noise suppression for reliable performance

Applications


• Can be used in home offices to protect computers and networking equipment

• Ideal for small businesses to ensure uninterrupted operation of critical equipment

• Suitable for use with sensitive electronics such as servers and routers

Can it handle power surges effectively?


Yes, the APC BR900MI UPS provides full-time multi-pole noise filtering and zero clamping response time for optimal surge protection.

Will it work with all types of electronic devices?


Yes, this UPS is compatible with a wide range of devices, including computers, routers, and servers.

Is the UPS easy to install and use?


Yes, the APC BR900MI UPS comes with a user manual and USB cable for easy setup and operation.

How long does the battery last during a power outage?


The UPS battery has a recharge time of 12 hours and provides ample backup power to keep your devices running until normal power is restored.

Can it be used in high-traffic environments?


Yes, the APC BR900MI UPS is designed for high-traffic usage, making it suitable for demanding applications in various industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy