Better World
Eaton 100 → 276 (With Derating) V, 176 → 276 (Without Derating) V Input Rack Mount, Stand Alone
- RS Stock No.:
- 125-3916
- Mfr. Part No.:
- 9PX3000IRT2U
- Brand:
- Eaton
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5,535.59
(exc. GST)
$6,089.15
(inc. GST)
Units | Per unit |
1 + | $5,535.59 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-3916
- Mfr. Part No.:
- 9PX3000IRT2U
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton 9PX UPS Uninterruptible Power Supplies
In the event of a power surge or power failure, an Uninterruptible Power Supply (UPS) is a vital piece of safety equipment. They provide you with crucial battery backup time and ensure all your sensitive IT, network and computer systems are kept safe and operational.
The Eaton 9PX Series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
The Eaton 9PX Series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
Features and Benefits
Easy to install and operate
9PX is the first UPS system in its class to provide Unity power factor (VA=W)
Constantly monitors power conditions and regulates voltage and frequency
Long battery life with the Eaton ABM battery management technology utilizing 3 stages charging extending battery life up to 50%
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
9PX is the first UPS system in its class to provide Unity power factor (VA=W)
Constantly monitors power conditions and regulates voltage and frequency
Long battery life with the Eaton ABM battery management technology utilizing 3 stages charging extending battery life up to 50%
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
Applications
You will find Uninterruptible Power Supplies in a wide range of applications where the protection of sensitive IT and Networking equipment is crucial. UPSs are vital in providing extra back up time allowing shutdown software to start or generators to kick in. Uninterruptable power supplies ensure mission-critical data loss can be prevented. Some of the most common areas are
Data centres
IT and Networking
Data Storage & Telecoms
Industrial and Medical Infrastructure
Server rooms
IT and Networking
Data Storage & Telecoms
Industrial and Medical Infrastructure
Server rooms
Eaton Uninterruptible Power Supply, 240 V Output, 3 kW - 9PX Series - 9PX3000IRT2U
This uninterruptible power supply (UPS) from Eaton protects your sensitive electronic equipment from the most common power problems. That includes power failures, sags and surges as well as line noise, frequency variations and harmonic distortion. The unit features Eaton's innovative advanced battery management (ABM) technology, which uses three stages of charging to extend battery life by up to 50%. This compact device is designed to be rack-mounted and takes up just two rack-mount units. It comes complete with a rail rack kit.
• Compact dimensions of 86.5 (height) x 485 (width) x 440 mm (depth)
• Input voltage of 100 to 276 V (derated), 176 to 276 V (non-derated)
• Two 16 A IEC C19 outlets and eight 10 A IEC C13 outlets
• Online operation ensures a smooth output voltage
• Deep discharge protection prevents the battery from discharging too far for a longer battery life
• Input voltage of 100 to 276 V (derated), 176 to 276 V (non-derated)
• Two 16 A IEC C19 outlets and eight 10 A IEC C13 outlets
• Online operation ensures a smooth output voltage
• Deep discharge protection prevents the battery from discharging too far for a longer battery life
What does online operation mean?
A UPS with an online configuration uses technology that eliminates switch-over time, so there are no dips or peaks in the output voltage.
What's the benefit of Eaton's double-conversion technology?
All components in Eaton's 9PX series feature double conversion technology. This enables the UPS to constantly monitor power and regulate voltage and frequency levels.
Specifications
Attribute | Value |
---|---|
Model | 9PX |
Power Rating | 3kW |
VA Rating | 3000VA |
Output Voltage | 240V |
Input Voltage | 100 → 276 (With Derating) V, 176 → 276 (Without Derating) V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 4 @ 2500 Wmin |
Number of Outlets | 2 (IEC C19), 8 (IEC C13) |
Type | Online |
Current Rating | 16A |
Length | 605mm |
Width | 440mm |
Better World Verification | Energy Star |
Better World Product | Yes |
Depth | 86.5mm |
Plug Type | C20 |
Related links
- Contitech 10 / T5 / 1380 SS Timing Belt 1380mm Length, 10mm Width
- ABB ARIA Series Plastic Enclosure, 276 mm x 535 mm x 735mm
- OPTIBELT 276 3M 9 Timing Belt 276mm Length, 9mm Width
- OPTIBELT 276 3M 6 Timing Belt 276mm Length, 6mm Width
- TDK-Lambda PXC-M06W DC-DC Converter 9 → 36 V dc Input PCB Mount
- OPTIBELT 276 3M 15 Timing Belt 276mm Length, 15mm Width
- Contitech HTD 276-3M-06 Timing Belt 276mm Length, 6mm Width
- RS PRO Silicone Heater Mat 240 V ac