Pepperl + Fuchs Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 400 → 3000 mm Detection, Analogue, PNP
- RS Stock No.:
- 610-5779
- Mfr. Part No.:
- 3RG6115-3BF00
- Brand:
- Pepperl + Fuchs
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 610-5779
- Mfr. Part No.:
- 3RG6115-3BF00
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Product Details
Sonar-BERO 3RG61 - ultrasonic sensor, switching and analogue output
Ultrasonic proximity switch to 10000mm
Cylindrical design M30 and M80
Switching and analogue output enables measured value processing in controllers
2 switching range limits configurable via potentiometer
Background fade
LED status displays
Connector version
Cylindrical design M30 and M80
Switching and analogue output enables measured value processing in controllers
2 switching range limits configurable via potentiometer
Background fade
LED status displays
Connector version
Note
Manufacturers part number 3RG6115-3BF00 = Normally Open
Manufacturers part number 3RG6115-3BE00 = Normally Closed
Manufacturers part number 3RG6115-3BE00 = Normally Closed
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Output Type | Analogue, PNP-NO |
Detection Range | 400 → 3000 mm |
Terminal Type | M12 - 5 Pin |
IP Rating | IP65 |
Supply Voltage | 12 → 30 V dc |
Length | 150mm |
Switching Frequency | 2 Hz |
Maximum DC Voltage | 30V |
Switching Current | 300 mA |
Maximum Operating Temperature | +70°C |
Housing Material | Nickel Plated Brass |
Minimum Operating Temperature | -25°C |