Mykal Industries 5L Can Ultrasonic Cleaning Fluid
- RS Stock No.:
- 434-8952
- Mfr. Part No.:
- 67424
- Brand:
- Mykal Industries
3 In AU stock for next working day delivery
20 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$149.01
(exc. GST)
$163.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $149.01 |
- RS Stock No.:
- 434-8952
- Mfr. Part No.:
- 67424
- Brand:
- Mykal Industries
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Ambersil 1L Bottle Ultrasonic Cleaning Fluid
- Ultrasonic Cleaning Fluids
- RS PRO 1L Bottle Ultrasonic Cleaning Fluid
- Cleaning Sprays & Fluids
- Ultrasonic Cleaner Baskets
- RS PRO Ultrasonic Cleaner Basket for 9L Ultrasonic Cleaning Tank
- RS PRO Ultrasonic Cleaner Basket for 3L Ultrasonic Cleaning Tank
- RS PRO Ultrasonic Cleaner Basket for 2L Ultrasonic Cleaning Tank