Recently searched

    MaxLinear Dual-Channel UART 44-Pin PLCC, XR88C681CJ-F

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    170-4459
    Mfr. Part No.:
    XR88C681CJ-F
    Brand:
    EXAR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EXAR

    Number of Channels per Chip

    2

    Maximum Data Rate

    1Mbit/s

    Mounting Type

    Surface Mount

    Package Type

    PLCC

    Pin Count

    44

    Typical Operating Supply Voltage

    5 V

    Dimensions

    16.66 x 16.66 x 3.68mm

    Minimum Operating Temperature

    0 °C

    Maximum Operating Temperature

    +70 °C