- RS Stock No.:
- 124-2426
- Mfr. Part No.:
- SC28L92A1B,551
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 124-2426
- Mfr. Part No.:
- SC28L92A1B,551
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Universal Asynchronous Receiver/Transmitter (UART), NXP
Note
NXP is a trademark of NXP B.V.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 2 |
Transmit FIFO | 16B |
Receive FIFO | 16B |
Maximum Data Rate | 0.23MBd |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 44 |
Typical Operating Supply Voltage | 2.97 → 5.5 V |
Dimensions | 10 x 10 x 1.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |