LAG Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel, 700kg
- RS Stock No.:
- 333-7850
- Mfr. Part No.:
- 1533 CC
- Brand:
- LAG
103 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.23
(exc. GST)
$66.25
(inc. GST)
Units | Per unit |
1 - 5 | $60.23 |
6 - 11 | $59.73 |
12 + | $58.90 |
- RS Stock No.:
- 333-7850
- Mfr. Part No.:
- 1533 CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Wheel Width | 70mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 700kg |
Tyre Material | Polyurethane |
Hub Material | Steel |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 70mm |
Colour | Orange |
Related links
- RS PRO Trolley Wheel, 700kg
- Tente Brown PUR Corrosion Resistant Trolley Wheel, 700kg
- LAG Trolley Wheel, 700kg
- LAG White Polyamide Hygienic Non-Marking Trolley Wheel, 700kg
- Tente Black Rubber Corrosion Resistant 700kg
- Guitel Hervieu Grey Corrosion Resistant Trolley Wheel, 700kg
- Tente Yellow Polyurethane Sealed Bearings Trolley Wheel, 700kg
- Guitel Hervieu Grey 700kg