- RS Stock No.:
- 301-3778
- Mfr. Part No.:
- 9946 CC
- Brand:
- LAG
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.50
(exc. GST)
$39.05
(inc. GST)
Units | Per unit |
1 - 5 | $35.50 |
6 - 11 | $34.08 |
12 + | $32.99 |
- RS Stock No.:
- 301-3778
- Mfr. Part No.:
- 9946 CC
- Brand:
- LAG
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pallet Rollers, Polyurethane Tyre, Nylon Hub, Series R
Polyurethane tyred pallet rollers with nylon hub. Fitted with twin ball races.
Nylon 6 polyamide roller with injection moulded polyurethane tyre
Nylon roller with Polyurethane tyre
Nylon 6 polyamide roller with injection moulded
ployurethane tyre
ployurethane tyre
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 82mm |
Wheel Width | 70mm |
Bore Diameter | 25mm |
Tyre Type | Solid |
Load Capacity | 500kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 70mm |
Colour | Brown, White |
Related links
- LAG Brown Low Rolling Resistance 230kg
- LAG Brown Low Rolling Resistance 750kg
- LAG Brown Low Rolling Resistance 850kg
- LAG Brown Low Rolling Resistance 100kg
- LAG Brown Low Rolling Resistance 160kg
- LAG Brown Low Rolling Resistance 350kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 500kg
- LAG Brown Low Rolling Resistance 550kg