- RS Stock No.:
- 247-9329
- Mfr. Part No.:
- 9064
- Brand:
- LAG
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.70
(exc. GST)
$7.37
(inc. GST)
Units | Per unit |
1 - 5 | $6.70 |
6 - 24 | $6.63 |
25 + | $6.55 |
- RS Stock No.:
- 247-9329
- Mfr. Part No.:
- 9064
- Brand:
- LAG
Related links
- LAG Brown Low Rolling Resistance 230kg
- Tente Grey Rubber Non-Marking Trolley Wheel, 100kg
- LAG Brown Low Rolling Resistance 750kg
- LAG Brown Low Rolling Resistance 850kg
- LAG Brown Low Rolling Resistance 160kg
- LAG Brown Low Rolling Resistance 350kg
- LAG Brown Low Rolling Resistance 500kg
- LAG Brown Low Rolling Resistance 550kg