- RS Stock No.:
- 247-8411
- Mfr. Part No.:
- 9068
- Brand:
- LAG
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.03
(exc. GST)
$11.03
(inc. GST)
Units | Per unit |
1 - 5 | $10.03 |
6 - 24 | $9.87 |
25 + | $9.65 |
- RS Stock No.:
- 247-8411
- Mfr. Part No.:
- 9068
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series N
Tyres to shore 53 hardness
Temperature range -30°C to +80°C
Temperature range -30°C to +80°C
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 30mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 160kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Plain Bore |
Hub Diameter | 29mm |
Bore Length | 40mm |
Colour | Brown, White |
Related links
- RS PRO Black Rubber Abrasion Resistant 160kg
- Eaton 690V (Volts) Toggle Actuator
- LAG Brown Low Rolling Resistance 230kg
- Guitel Hervieu White PP Impact Resistant Trolley Wheel, 160kg
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm...
- Guitel Hervieu Grey 160kg
- Tente Yellow Silicone Rubber Corrosion Resistant 160kg
- Tente Blue Rubber Abrasion Resistant Trolley Wheel, 160kg