- RS Stock No.:
- 399-997
- Mfr. Part No.:
- 51001200
- Brand:
- Guitel Hervieu
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$12.08
(exc. GST)
$13.29
(inc. GST)
Units | Per unit |
1 + | $12.08 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 399-997
- Mfr. Part No.:
- 51001200
- Brand:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MANUTAL castors, black
Black polypropylene copolymer wheels with standard full, black rubber tyre with trapezoidal profile.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 35mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 100kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Abrasion Resistant |
Hub Bearing Type | Plain Bore |
Bore Length | 45mm |
Colour | Black |
Related links
- RS PRO Black Rubber Abrasion Resistant 300kg
- RS PRO Black Rubber Abrasion Resistant 160kg
- RS PRO Black Rubber Abrasion Resistant 400kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 125kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 80kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 250kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 150kg
- Guitel Hervieu Black Rubber Abrasion Resistant Trolley Wheel, 200kg