- RS Stock No.:
- 811-7377
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 811-7377
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 2 Pair Aluminium Foil-PET Tape Multipair Industrial Cable, Grey, 100 m
Need to transmit large volumes of data at high speeds? Choose this twisted cable from RS PRO. It's commonly used to connect a computer to a peripheral device such as a printer in both domestic and commercial settings.
The conductor's aluminium foil and PET (polyethylene terephthalate) tape shield offers good tear resistance to ensure that the inner wiring stays in good working condition over a long product life. The cable's twisted wires carry current in opposite directions to cancel out magnetic field forces. This maintains rapid, clear data transfer by stopping any nearby components from electrically interfering with the cable's function.
The cable is certified as meeting the Underwriters' Laboratories (UL) 2464 standards for flexible conductor cables, so you can be sure it's safe for control, command and measuring applications. As this kind of cable reliably resists external interference, you'll often it used in telephone and digital networking applications.
The conductor's aluminium foil and PET (polyethylene terephthalate) tape shield offers good tear resistance to ensure that the inner wiring stays in good working condition over a long product life. The cable's twisted wires carry current in opposite directions to cancel out magnetic field forces. This maintains rapid, clear data transfer by stopping any nearby components from electrically interfering with the cable's function.
The cable is certified as meeting the Underwriters' Laboratories (UL) 2464 standards for flexible conductor cables, so you can be sure it's safe for control, command and measuring applications. As this kind of cable reliably resists external interference, you'll often it used in telephone and digital networking applications.
Features and Benefits
- Wire size of 24 American Wire Gauge (AWG)
- Twisted-pair cable type
- Characteristic impedance of 75 Ω
- Seven core strands of 0.6 mm
- Length of 100 m
- Two pairs per pack
- Outer diameter of 5.6 mm
- Polyvinyl chloride (PVC) outer sheath material
- Aluminium foil, polyethylene terephthalate (PET) shield material
- Grey sheath colour
- Screened
- CE and CSA certified
- Underwriters' Laboratories (UL) 2464 compliant
- Voltage rating of 300 V
Specifications
Attribute | Value |
---|---|
Number of Pairs | 2 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Aluminium Foil-PET Tape |
Sheath Colour | Grey |
Outer Diameter | 5.6mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Characteristic Impedance | 75 Ω |
Core Strands | 7/0.6 mm |
Voltage Rating | 300 V |
Shielded/Unshielded | Shielded |
Standards Met | CE, CSA Certified, UL |