- RS Stock No.:
- 608-4010
- Mfr. Part No.:
- 0035141
- Brand:
- Lapp
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$354.16
(exc. GST)
$389.58
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $354.16 | $3.542 |
*price indicative |
- RS Stock No.:
- 608-4010
- Mfr. Part No.:
- 0035141
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic® LiYCY (TP) Data Cable
Unitronic LiYCY (TP) are data cables that have been developed from tried and tested VDE 0812 cables. They are also used as electronic control and signal lines for computers and electronic control devices.
Features and Benefits
Shielded data lines with fine-wire flexible cord made of plain Cu wires
Cores stranded in pairs (TP)
Pairs stranded in layers
Film covering
Shield braid made from tinned wires
Core colours in acc. with DIN 47100
PVC outer sheath
Flame Resistant
Colour: pebble grey (RAL 7032)
Cores stranded in pairs (TP)
Pairs stranded in layers
Film covering
Shield braid made from tinned wires
Core colours in acc. with DIN 47100
PVC outer sheath
Flame Resistant
Colour: pebble grey (RAL 7032)
LAPP UNITRONIC Series Data Cable, PVC, S/UTP Shield - 0035141
The UNITRONIC 26 AWG data cable by LAPP is a high-quality screened data transmission cable designed for use in automation, electronics, and electrical industries. It offers exceptional performance with its flame-retardant properties and grey PVC sheath. This cable is ECA certified and features a screened S/UTP shield, ensuring reliable data transmission in a variety of applications.
Features & Benefits
• Twisted pair design for decoupling circuits and minimizing crosstalk effects
• Superior protection against capacitive interference from electric fields
• PVC core insulation and tinned-copper braiding for durability and longevity
• Flame-retardant properties for enhanced safety in demanding environments
• ECA certification ensures compliance with industry standards
• Ideal for use in electronics of computer systems, electronic control equipment, and office machines
• Suitable for applications requiring reliable data transmission in dry or damp environments
• Perfect for use in instrumentation control setups in mechanical industries
• Superior protection against capacitive interference from electric fields
• PVC core insulation and tinned-copper braiding for durability and longevity
• Flame-retardant properties for enhanced safety in demanding environments
• ECA certification ensures compliance with industry standards
• Ideal for use in electronics of computer systems, electronic control equipment, and office machines
• Suitable for applications requiring reliable data transmission in dry or damp environments
• Perfect for use in instrumentation control setups in mechanical industries
Applications
• Ideal for use in electronics of computer systems, electronic control equipment, and office machines
• Suitable for applications requiring reliable data transmission in dry or damp environments
• Perfect for use in instrumentation control setups in mechanical industries
• Suitable for applications requiring reliable data transmission in dry or damp environments
• Perfect for use in instrumentation control setups in mechanical industries
Can it protect against electrical interference?
Yes, the Lapp data cable features a screened S/UTP shield to minimise electrical interference.
Will it ensure safe and reliable data transmission?
Yes, the 26 AWG cable by Lapp is flame-retardant and Eca certified for enhanced safety and performance.
Is it suitable for automation applications?
The UNITRONIC cable is perfect for automation setups, providing reliable data transmission in various industrial environments.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 3 |
Cross Sectional Area | 0.14 mm² |
Number of Cores | 6 |
American Wire Gauge | 26 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | S/UTP |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYCY |
Outer Diameter | 5.8mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Standards Met | IEC60332-1 |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Shielded/Unshielded | Shielded |
Maximum Operating Temperature | +80°C |
Voltage Rating | 350 V |
Series | UNITRONIC |