- RS Stock No.:
- 123-4853
- Mfr. Part No.:
- 9859 0101000
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 123-4853
- Mfr. Part No.:
- 9859 0101000
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Belden Twinax PVC Coaxial Cable
Features and Benefits
Polyethylene insulation
Non contaminating PVC jacket
Tinned copper braided shield
Non contaminating PVC jacket
Tinned copper braided shield
Standards
MIL-DTL-17, M17/45-RG108
Specifications
Attribute | Value |
---|---|
Sheath Material | Polyvinyl Chloride PVC |
Sheath Colour | Black |
Length | 305m |
Characteristic Impedance | 78 Ω |
Attenuation | 0.7 dB/100ft @ 1 MHz, 11 dB/100ft @ 200 MHz, 16 dB/100ft @ 400 MHz, 2.3 dB/100ft @ 10 MHz, 5.2 dB/100ft @ 50 MHz, 7.5 dB/100ft @ 100 MHz |
Insulation Material | PE |
Outer Diameter | 5.97mm |
Capacitance | 19.7 (Conductor to Conductor) pF/ft, 45.1 (Conductor to Other Conductor & Shield) pF/ft |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Velocity ratio | 66% |
Conductor Strand Type | Stranded |
Shielding | Tinned Copper Braid |
Core Strands | 7/28 AWG |
Series | 9859 |
Number of Strands | 7 |
Cable Shape | Twinaxial |
Standards Met | Euroclass Fca |
Conductor Material | Copper |
Size of Strands | 28 AWG |