Knipex 140 mm, Steel, Blunt; Straight; Serrated; Round, Tweezers

  • RS Stock No. 498-6352
  • Mfr. Part No. 92 44 42
  • Manufacturer Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Precision tweezers

Tweezers made of special steel for assembly work in the field of electronics and precision engineering

Specifications
Attribute Value
Material Steel
Overall Length 140 mm
Point Type Blunt; Straight; Serrated; Round
60 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 17.52
(exc. GST)
$ 19.27
(inc. GST)
units
Per unit
1 +
$17.52
Related Products
RS Pro ESD Epoxy Coated Tweezers A series ...
Description:
RS Pro ESD Epoxy Coated Tweezers A series of tweezers specially designed for use with electronic and medical applications. • Non-magnetisable • Corrosion resistance to most chemicals, salts and acids • Generally used where corrosion resistance and toughness are primary ...
RS Pro Reverse Action Tweezers specially designed for ...
Description:
RS Pro Reverse Action Tweezers specially designed for a firm hold and heavy-duty use with desoldering applications Strong tweezers with featuring blunt serrated tips for comfortable and precision handling of electronic components. RS Pro reverse action tweezers are anti-magnetic, anti-acid ...
A series of general purpose tweezers designed for ...
Description:
A series of general purpose tweezers designed for surface mount applications and fine assembly work Featuring line serrated handles for enhanced grip and control. • Designed for intricate work• Easy to clean and maintain• Line serrated handles.
All Purpose Use,For Efficient Clamping,Nickel Plated Pointed,Straight Shape,Fineserrated ...
Description:
All Purpose Use,For Efficient Clamping,Nickel Plated Pointed,Straight Shape,Fineserrated Gripping Surfaces,Handles With Plastic Attachment For Holding Small Parts Without Finger Pressure For Efficient Clamping Spring Steel, Chrome Plated Model:Narrow Tips Straight Pattern Gripping Surfaces With Fine Transverse ...