- RS Stock No.:
- 187-1361
- Mfr. Part No.:
- 92 70 46
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 187-1361
- Mfr. Part No.:
- 92 70 46
- Brand:
- Knipex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 145mm.
Features and benefits :
Straight shape
Wide round nails
Round points, approx. 3.5mm wide
Inside of the jaws finely serrated
Grooved handles
Anti-glare
Wide round nails
Round points, approx. 3.5mm wide
Inside of the jaws finely serrated
Grooved handles
Anti-glare
Applications :
Universal use
Matérial :
Black lacquered steel
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 145 mm |
Orientation | Straight |
Tip Size | Rounded |
Point Type | Smooth |
Anti-Magnetic | Yes |
ESD Safe | No |
Number of Pieces | 1 |
Anti-Acid | Yes |