- RS Stock No.:
- 187-1349
- Mfr. Part No.:
- 92 22 13
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 187-1349
- Mfr. Part No.:
- 92 22 13
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 135mm. This precision tweezers has an American shape.
Features and benefits :
- Straight shape - Ultrafine
- Extra fine tips
- Smooth inside of the jaws
- Anti-glare matt finish
- Robust
- Acid resistant
Applications :
It is used for the electronics industry, watchmakers and jewellers.
Matérial :
Chrome nickel steel: stainless, anti-magnetic (18/10)
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 135 mm |
Orientation | Straight |
Point Type | Smooth |
Tip Size | Ultra-fine |
Anti-Magnetic | Yes |
ESD Safe | No |
Number of Pieces | 1 |
Anti-Acid | Yes |