- RS Stock No.:
- 179-5623
- Mfr. Part No.:
- 92 22 13
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 179-5623
- Mfr. Part No.:
- 92 22 13
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 135mm. This precision tweezers has an American shape.
Features and Benefits
- Traight shape - Ultrafine
- Extra fine tips
- Smooth inside of the jaws
- Anti-glare matt finish
- American shape, robust
- Acid resistant
- Net weight is 21 g
Applications
For very delicate assembly work
Matérial :
Chrome nickel steel: stainless, anti-magnetic (18/10)
Specifications
Attribute | Value |
---|---|
Model Number | 92 22 13 |
Material | Stainless Steel |
Orientation | Straight |
Overall Length | 135 mm |
Tip Size | Ultra-fine |
Point Type | Smooth |
Anti-Magnetic | Yes |
Number of Pieces | 1 |
ESD Safe | No |
Anti-Acid | Yes |