Knipex 120 mm, Anti-Magnetic Stainless Steel, Tweezers

  • RS Stock No. 179-5617
  • Mfr. Part No. 92 32 29
  • Manufacturer Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

For Finest Mounting Work,Extra-Fine Tips,Smooth Gripping Surfaces Bent,Sickel-Shaped Tips,Stainless,Anti-Magnetic,Acid-Proof,Non-Reflective

For Ultra Fine Mounting Work
Extra Fine Tips
Smooth Gripping Surfaces
Stainless, Anti-Magnetic
Non-Reflective Matt Finish
Model:
Sickle-Shaped Tips
Chrome Nickel Steel: Stainless, Anti-Magnetic (18/10), Very Popular Electronics Quality
Gripping Surfaces Matt Finished For Optimum Grip

Specifications
Attribute Value
Model Number 92 32 29
Material Stainless Steel
Overall Length 120 mm
Anti-Magnetic Yes
7 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 32.62
(exc. GST)
$ 35.88
(inc. GST)
units
Per unit
1 +
$32.62